Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoPIC24HJ256GP206-I/PT
Newark Part No.92K8181
Product RangePIC24 Family PIC24HJGP Series Microcontrollers
Your Part Number
1,617 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.770 |
| 10+ | $8.410 |
| 25+ | $8.040 |
| 50+ | $7.990 |
| 100+ | $7.930 |
Price for:Each
Minimum: 1
Multiple: 1
$8.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC24HJ256GP206-I/PT
Newark Part No.92K8181
Product RangePIC24 Family PIC24HJGP Series Microcontrollers
Technical Datasheet
Product RangePIC24 Family PIC24HJGP Series Microcontrollers
Device CorePIC24
Data Bus Width16 bit
Data Bus Width16bit
No. of Bits16bit
CPU Speed40MHz
Operating Frequency Max40MHz
Program Memory Size256KB
No. of Pins64Pins
IC Case / PackageTQFP
MCU Case StyleTQFP
No. of I/O's53I/O's
InterfacesI2C, SPI, UART
Embedded Interface TypeI2C, SPI, UART
RAM Memory Size16KB
ADC Channels18Channels
ADC Resolution10Bit, 12Bit
Supply Voltage Min3V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU SeriesPIC24HJ GP
MCU FamilyPIC24
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PIC24 Family PIC24HJGP Series Microcontrollers
Data Bus Width
16 bit
No. of Bits
16bit
Operating Frequency Max
40MHz
No. of Pins
64Pins
MCU Case Style
TQFP
Interfaces
I2C, SPI, UART
RAM Memory Size
16KB
ADC Resolution
10Bit, 12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Series
PIC24HJ GP
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Device Core
PIC24
Data Bus Width
16bit
CPU Speed
40MHz
Program Memory Size
256KB
IC Case / Package
TQFP
No. of I/O's
53I/O's
Embedded Interface Type
I2C, SPI, UART
ADC Channels
18Channels
Supply Voltage Min
3V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Family
PIC24
MSL
MSL 1 - Unlimited
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:3A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
