Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoPIC32MX370F512HT-I/MR
Newark Part No.57AC2836
Product RangePIC32 Family PIC32MX Series Microcontrollers
Technical Datasheet
Packaging Options
1,449 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.770 |
| 10+ | $8.410 |
| 25+ | $8.040 |
| 50+ | $7.670 |
| 100+ | $7.450 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$8.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC32MX370F512HT-I/MR
Newark Part No.57AC2836
Product RangePIC32 Family PIC32MX Series Microcontrollers
Technical Datasheet
Product RangePIC32 Family PIC32MX Series Microcontrollers
Device CorePIC32
Data Bus Width32 bit
No. of Bits32bit
Data Bus Width32bit
Operating Frequency Max100MHz
CPU Speed100MHz
Program Memory Size512KB
No. of Pins64Pins
IC Case / PackageQFN
No. of I/O's53I/O's
MCU Case StyleQFN
InterfacesI2C, I2S, SPI, UART
Embedded Interface TypeI2C, I2S, SPI, UART
RAM Memory Size128KB
ADC Channels28Channels
ADC Resolution10Bit
Supply Voltage Min2.3V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyPIC32
MCU SeriesPIC32MX3xx
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
PIC32 Family PIC32MX Series Microcontrollers
Data Bus Width
32 bit
Data Bus Width
32bit
CPU Speed
100MHz
No. of Pins
64Pins
No. of I/O's
53I/O's
Interfaces
I2C, I2S, SPI, UART
RAM Memory Size
128KB
ADC Resolution
10Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
PIC32
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Device Core
PIC32
No. of Bits
32bit
Operating Frequency Max
100MHz
Program Memory Size
512KB
IC Case / Package
QFN
MCU Case Style
QFN
Embedded Interface Type
I2C, I2S, SPI, UART
ADC Channels
28Channels
Supply Voltage Min
2.3V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
PIC32MX3xx
MSL
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability