Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoPIC32MZ1024EFE100-I/PT
Newark Part No.25AJ2611
Product RangePIC32 Family PIC32MZEF Series Microcontrollers
Your Part Number
Technical Datasheet
89 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $18.150 |
| 10+ | $17.400 |
| 25+ | $16.650 |
| 50+ | $16.130 |
| 100+ | $15.600 |
| 357+ | $15.080 |
Price for:Each
Minimum: 1
Multiple: 1
$18.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC32MZ1024EFE100-I/PT
Newark Part No.25AJ2611
Product RangePIC32 Family PIC32MZEF Series Microcontrollers
Technical Datasheet
Product RangePIC32 Family PIC32MZEF Series Microcontrollers
Device CorePIC32
No. of Bits32bit
Data Bus Width32bit
Data Bus Width32 bit
CPU Speed250MHz
Operating Frequency Max250MHz
Program Memory Size1MB
No. of Pins100Pins
IC Case / PackageTQFP
No. of I/O's78I/O's
MCU Case StyleTQFP
InterfacesCAN, Ethernet, I2C, I2S, SPI, UART, USB
RAM Memory Size256KB
Embedded Interface TypeCAN, Ethernet, I2C, I2S, SPI, UART, USB
ADC Channels40Channels
ADC Resolution12Bit
Supply Voltage Min2.1V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyPIC32
MCU SeriesPIC32MZ EF
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
PIC32 Family PIC32MZEF Series Microcontrollers
No. of Bits
32bit
Data Bus Width
32 bit
Operating Frequency Max
250MHz
No. of Pins
100Pins
No. of I/O's
78I/O's
Interfaces
CAN, Ethernet, I2C, I2S, SPI, UART, USB
Embedded Interface Type
CAN, Ethernet, I2C, I2S, SPI, UART, USB
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
PIC32
Qualification
-
Device Core
PIC32
Data Bus Width
32bit
CPU Speed
250MHz
Program Memory Size
1MB
IC Case / Package
TQFP
MCU Case Style
TQFP
RAM Memory Size
256KB
ADC Channels
40Channels
Supply Voltage Min
2.1V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
PIC32MZ EF
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability