New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. RF & Wireless
                                                                                                  3. Wireless Modules
                                                                                                  4. Bluetooth Modules
                                                                                                  Print Page

                                                                                                  PIC32WM-BZ6204UE-I

                                                                                                  BLUETOOTH MODULE, BLE 6.0, 1.9 TO 3.6V

                                                                                                  Date/Lot Code

                                                                                                  MICROCHIP
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  MICROCHIP PIC32WM-BZ6204UE-I
                                                                                                  MICROCHIP PIC32WM-BZ6204UE-I
                                                                                                  MICROCHIP PIC32WM-BZ6204UE-I
                                                                                                  ManufacturerMICROCHIP
                                                                                                  Manufacturer Part NoPIC32WM-BZ6204UE-I
                                                                                                  Newark Part No.59AM2826
                                                                                                  Product RangePIC32-BZ6 Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  200 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 6pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$9.320
                                                                                                  10+$8.950
                                                                                                  25+$8.640
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $9.32
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  MICROCHIP
                                                                                                  ManufacturerMICROCHIP
                                                                                                  Manufacturer Part NoPIC32WM-BZ6204UE-I
                                                                                                  Newark Part No.59AM2826
                                                                                                  Product RangePIC32-BZ6 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Bluetooth VersionBluetooth LE 6.0
                                                                                                  Bluetooth ClassClass 1, Class 2, Class 3
                                                                                                  InterfacesI2C, SPI, UART
                                                                                                  Receiver Sensitivity Rx-95 dBm
                                                                                                  Receiver Sensitivity Rx-95 dBm
                                                                                                  Supply Voltage Range1.9 V to 3.6 V
                                                                                                  Supply Voltage Range1.9V to 3.6V
                                                                                                  Operating Temperature Range-40°C to +85°C
                                                                                                  CertificationsCE, FCC, ISED
                                                                                                  CertificationsCE, FCC, ISED
                                                                                                  Product RangePIC32-BZ6 Series
                                                                                                  SVHCNo SVHC (04-Feb-2026)

                                                                                                  Product Overview

                                                                                                  PIC32WM-BZ6204UE-I is a PIC32-BZ6 family, multiprotocol, wireless microcontroller module that provides exceptional scalability, flexible connectivity and versatile peripherals. The PIC32-BZ6 family is a high-performance, low-power, integrated wireless microcontroller unit (MCU) powered by 128 MHz ARM® Cortex®-M4F processor. The PIC32-BZ6 family combines robust security features with extensive wireless connectivity options, including Bluetooth® and IEEE 802.15.4 protocols. With 2 MB of Flash and 512 KB of RAM, the PIC32-BZ6 family provides ample memory for complex applications, while its Secure Boot feature with an immutable root of trust ensures reliable and secure operation. Equipped with a rich set of peripherals, including analogue and digital signal processing, communication interfaces, Quadrature Encoder Interface (QEI), and touch sensing, the PIC32-BZ6 family can support a wide range of applications.

                                                                                                  • Highly integrated wireless supporting Bluetooth LE, Thread and proprietary protocols 
                                                                                                  • Provides 54 GPIOs with 19 ADC channels, 1 DAC, and hardware CVD touch support
                                                                                                  • Features USB full-speed interface and four PWM outputs for motor control
                                                                                                  • Dual CAN interfaces enable robust industrial communication
                                                                                                  • RF performance with –108 dBm RX sensitivity and +11 dBm TX output power
                                                                                                  • Ultra-low deep sleep current of 0.08µA
                                                                                                  • Touch and graphics for advanced user interfaces
                                                                                                  • Secure boot with AES-256, SHA-384, PKA, and TRNG for enhanced security
                                                                                                  • Operates from 1.9V to 3.6V across –40°C to +85°C temperature range
                                                                                                  • 83-pin wireless module with U.FL antenna connector in compact 19 x 25mm size

                                                                                                  Technical Specifications

                                                                                                  Bluetooth Version

                                                                                                  Bluetooth LE 6.0

                                                                                                  Interfaces

                                                                                                  I2C, SPI, UART

                                                                                                  Receiver Sensitivity Rx

                                                                                                  -95 dBm

                                                                                                  Supply Voltage Range

                                                                                                  1.9V to 3.6V

                                                                                                  Certifications

                                                                                                  CE, FCC, ISED

                                                                                                  Product Range

                                                                                                  PIC32-BZ6 Series

                                                                                                  Bluetooth Class

                                                                                                  Class 1, Class 2, Class 3

                                                                                                  Receiver Sensitivity Rx

                                                                                                  -95 dBm

                                                                                                  Supply Voltage Range

                                                                                                  1.9 V to 3.6 V

                                                                                                  Operating Temperature Range

                                                                                                  -40°C to +85°C

                                                                                                  Certifications

                                                                                                  CE, FCC, ISED

                                                                                                  SVHC

                                                                                                  No SVHC (04-Feb-2026)

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Product Change Notice EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (04-Feb-2026)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability

                                                                                                  Date/Lot Code

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.