Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoSAM9X60D1G-I/4FB
Newark Part No.78AH2238
Product RangeSAM9 Family SAM9X60 Series Microprocessors
Technical Datasheet
61 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.880 |
| 10+ | $9.060 |
| 25+ | $8.230 |
| 50+ | $8.090 |
| 100+ | $7.950 |
Price for:Each
Minimum: 1
Multiple: 1
$9.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoSAM9X60D1G-I/4FB
Newark Part No.78AH2238
Product RangeSAM9 Family SAM9X60 Series Microprocessors
Technical Datasheet
Product RangeSAM9 Family SAM9X60 Series Microprocessors
No. of CPU Cores1Cores
MPU Core Size32bit
Program Memory Size1Gbit
IC Case / PackageTFBGA
No. of Pins233Pins
MPU Case StyleTFBGA
Supply Voltage Min1.02V
Supply Voltage Max1.21V
Operating Frequency Max600MHz
InterfacesCAN, Ethernet, I2C, I2S, SPI, UART, USART, USB
CPU Speed600MHz
No. of I/O's112I/O's
Embedded Interface TypeCAN, Ethernet, I2C, I2S, SPI, UART, USART, USB
Data Bus Width32bit
Data Bus Width16 bit
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
MPU SeriesSAM9X60
MPU FamilySAM9
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
SAM9 Family SAM9X60 Series Microprocessors
MPU Core Size
32bit
IC Case / Package
TFBGA
MPU Case Style
TFBGA
Supply Voltage Max
1.21V
Interfaces
CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB
No. of I/O's
112I/O's
Data Bus Width
32bit
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MPU Series
SAM9X60
MSL
MSL 3 - 168 hours
No. of CPU Cores
1Cores
Program Memory Size
1Gbit
No. of Pins
233Pins
Supply Voltage Min
1.02V
Operating Frequency Max
600MHz
CPU Speed
600MHz
Embedded Interface Type
CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB
Data Bus Width
16 bit
Operating Temperature Min
-40°C
Qualification
-
MPU Family
SAM9
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability