Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoSCH3114I-NU
Newark Part No.31AC1334
Your Part Number
Technical Datasheet
2 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $26.090 |
| 5+ | $24.650 |
| 10+ | $23.190 |
| 25+ | $21.740 |
| 50+ | $21.390 |
| 180+ | $21.020 |
Price for:Each
Minimum: 1
Multiple: 1
$26.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoSCH3114I-NU
Newark Part No.31AC1334
Technical Datasheet
IC Interface TypeUART
Interface Applications-
Device Core-
Operating Frequency Max-
MCU Core Size8bit
Supply Voltage Min-
Supply Voltage Max3.3V
Program Memory Size2KB
RAM Memory Size256Byte
Interface Case StyleVTQFP
IC Case / PackageVTQFP
CPU Speed-
No. of Pins128Pins
Operating Temperature Min-40°C
No. of I/O's40I/O's
Operating Temperature Max85°C
InterfacesLPC
MCU Case StyleVTQFP
Embedded Interface TypeLPC
MCU ApplicationsComputing Embedded Controllers
MCU Series-
Qualification-
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IC Interface Type
UART
Device Core
-
MCU Core Size
8bit
Supply Voltage Max
3.3V
RAM Memory Size
256Byte
IC Case / Package
VTQFP
No. of Pins
128Pins
No. of I/O's
40I/O's
Interfaces
LPC
Embedded Interface Type
LPC
MCU Series
-
Product Range
-
MSL
-
Interface Applications
-
Operating Frequency Max
-
Supply Voltage Min
-
Program Memory Size
2KB
Interface Case Style
VTQFP
CPU Speed
-
Operating Temperature Min
-40°C
Operating Temperature Max
85°C
MCU Case Style
VTQFP
MCU Applications
Computing Embedded Controllers
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability