| Quantity | Price |
|---|---|
| 1+ | $49.130 |
Product Information
Product Overview
SOT23-3EV-VREG voltage regulator evaluation board is designed to evaluate and test voltage regulators. By soldering the desired device to the evaluation board, the user can easily validate several parameters of the device. Board does not come with a voltage regulator soldered onto the board. This allows the user to attach the voltage regulator of their choosing to the board and perform quiescent current, ground current, Power Supply Ripple Rejection (PSRR), and other desired tests. Board is based upon a modular concept which will allow the user to plug in additional boards to increase the test capability of the voltage regulator. Board kit comes with a 1μF ceramic input and output capacitor soldered to the board. The board has two unpopulated resistor locations that may be used for loads.
- Input and output headers for future connection to line step and load step modules
- Ample test points to attach multimeters, power supplies, and loads
- Jumper to select ground current measurement
- Jumper to connect output load resistor
- Jumper to connect input capacitor to circuit
- Jumper to select one of two device pinouts
Applications
Power Management
Contents
SOT23-3 Voltage Regulator Evaluation Board, CD
Technical Specifications
Microchip
Power Management - Voltage Regulator
Board Only
No SVHC (25-Jun-2025)
MCP1701A
Voltage Regulator
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
RoHS
Product Compliance Certificate