Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 35 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.280 |
Price for:Each (Supplied on Full Reel)
Minimum: 3300
Multiple: 3300
$4,224.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoSR086SG-G
Newark Part No.67X5567
Technical Datasheet
Input Voltage Min80VAC
Input Voltage AC Min80V
Input Voltage AC Max285V
Input Voltage Max285VAC
IC Case / PackageNSOIC
AC / DC Converter Case StyleNSOIC
No. of Pins8Pins
Power Rating Max1W
Power Rating1W
Topology-
IsolationIsolated
Power Switch Voltage Rating-
Power Switch Current Rating-
Switching Frequency-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Input Voltage Min
80VAC
Input Voltage AC Max
285V
IC Case / Package
NSOIC
No. of Pins
8Pins
Power Rating
1W
Isolation
Isolated
Power Switch Current Rating
-
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Input Voltage AC Min
80V
Input Voltage Max
285VAC
AC / DC Converter Case Style
NSOIC
Power Rating Max
1W
Topology
-
Power Switch Voltage Rating
-
Switching Frequency
-
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for SR086SG-G
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate