Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoSR10LG-G
Newark Part No.86X1762
Technical Datasheet
Input Voltage Min80VAC
Input Voltage AC Min80V
Input Voltage Max285VAC
Input Voltage AC Max285V
AC / DC Converter Case StyleNSOIC
IC Case / PackageNSOIC
No. of Pins8Pins
Power Rating Max-
Power Rating-
TopologyShunt
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Input Voltage Min
80VAC
Input Voltage Max
285VAC
AC / DC Converter Case Style
NSOIC
No. of Pins
8Pins
Power Rating
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Input Voltage AC Min
80V
Input Voltage AC Max
285V
IC Case / Package
NSOIC
Power Rating Max
-
Topology
Shunt
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for SR10LG-G
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate