Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoSST26VF016BT-104I/SM
Newark Part No.55AC3731
Product Range3V Serial NOR Flash Memories
Your Part Number
1,368 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.190 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoSST26VF016BT-104I/SM
Newark Part No.55AC3731
Product Range3V Serial NOR Flash Memories
Technical Datasheet
Flash Memory TypeSerial NOR
Memory Density16Mbit
Memory Size16Mbit
Flash Memory Configuration2M x 8bit
Memory Configuration2M x 8bit
IC Interface TypeSPI, SDI, SQI
InterfacesSPI, SDI, SQI
Memory Case StyleSOIJ
IC Case / PackageSOIJ
No. of Pins8Pins
Clock Frequency Max104MHz
Clock Frequency104MHz
Access Time-
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Supply Voltage Nom3.3V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range3V Serial NOR Flash Memories
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Flash Memory Type
Serial NOR
Memory Size
16Mbit
Memory Configuration
2M x 8bit
Interfaces
SPI, SDI, SQI
IC Case / Package
SOIJ
Clock Frequency Max
104MHz
Access Time
-
Supply Voltage Max
3.6V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Memory Density
16Mbit
Flash Memory Configuration
2M x 8bit
IC Interface Type
SPI, SDI, SQI
Memory Case Style
SOIJ
No. of Pins
8Pins
Clock Frequency
104MHz
Supply Voltage Min
2.7V
Supply Voltage Nom
3.3V
Operating Temperature Min
-40°C
Product Range
3V Serial NOR Flash Memories
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
