Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoSST39VF400A-70-4C-B3KE.
Newark Part No.15AC0607
Product Range3V Parallel NOR Flash Memories
Technical Datasheet
217 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
| Quantity | Price |
|---|---|
| 100+ | $1.440 |
Price for:Each
Minimum: 480
Multiple: 1
$691.20
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoSST39VF400A-70-4C-B3KE.
Newark Part No.15AC0607
Product Range3V Parallel NOR Flash Memories
Technical Datasheet
Flash Memory TypeParallel NOR
Memory Size4Mbit
Memory Density4Mbit
Flash Memory Configuration256K x 16bit
Memory Configuration256K x 16bit
InterfacesParallel
IC Interface TypeParallel
IC Case / PackageBGA
Memory Case StyleBGA
No. of Pins48Pins
Clock Frequency Max14MHz
Clock Frequency14MHz
Access Time70ns
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Supply Voltage Nom-
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range3V Parallel NOR Flash Memories
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Flash Memory Type
Parallel NOR
Memory Density
4Mbit
Memory Configuration
256K x 16bit
IC Interface Type
Parallel
Memory Case Style
BGA
Clock Frequency Max
14MHz
Access Time
70ns
Supply Voltage Max
3.6V
IC Mounting
Surface Mount
Operating Temperature Max
70°C
MSL
MSL 3 - 168 hours
Memory Size
4Mbit
Flash Memory Configuration
256K x 16bit
Interfaces
Parallel
IC Case / Package
BGA
No. of Pins
48Pins
Clock Frequency
14MHz
Supply Voltage Min
2.7V
Supply Voltage Nom
-
Operating Temperature Min
0°C
Product Range
3V Parallel NOR Flash Memories
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate