Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoSST39VF802C-70-4I-B3KE
Newark Part No.66T9326
Product Range3V Parallel NOR Flash Memories
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price |
---|---|
1+ | $1.730 |
Price for:Each
Minimum: 480
Multiple: 480
$830.40
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoSST39VF802C-70-4I-B3KE
Newark Part No.66T9326
Product Range3V Parallel NOR Flash Memories
Technical Datasheet
Flash Memory TypeParallel NOR
Memory Size8Mbit
Memory Density8Mbit
Memory Configuration512K x 16bit
Flash Memory Configuration512K x 16bit
InterfacesParallel
IC Interface TypeParallel
Memory Case StyleBGA
IC Case / PackageBGA
No. of Pins48Pins
Clock Frequency5MHz
Clock Frequency Max5MHz
Access Time70ns
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Supply Voltage Nom-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range3V Parallel NOR Flash Memories
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Flash Memory Type
Parallel NOR
Memory Density
8Mbit
Flash Memory Configuration
512K x 16bit
IC Interface Type
Parallel
IC Case / Package
BGA
Clock Frequency
5MHz
Access Time
70ns
Supply Voltage Max
3.6V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Memory Size
8Mbit
Memory Configuration
512K x 16bit
Interfaces
Parallel
Memory Case Style
BGA
No. of Pins
48Pins
Clock Frequency Max
5MHz
Supply Voltage Min
2.7V
Supply Voltage Nom
-
Operating Temperature Min
-40°C
Product Range
3V Parallel NOR Flash Memories
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for SST39VF802C-70-4I-B3KE
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate