Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoSST49LF008A-33-4C-NHE
Newark Part No.40T2066
Product Range3.3V Firmware LPC Flash Memories
Your Part Number
2,459 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.380 |
| 10+ | $6.980 |
| 25+ | $6.580 |
| 60+ | $6.350 |
| 120+ | $6.140 |
Price for:Each
Minimum: 1
Multiple: 1
$7.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoSST49LF008A-33-4C-NHE
Newark Part No.40T2066
Product Range3.3V Firmware LPC Flash Memories
Technical Datasheet
Flash Memory TypeFirmware Hub
Memory Size8Mbit
Memory Density8Mbit
Flash Memory Configuration1M x 8bit
Memory Configuration1M x 8bit
InterfacesParallel
IC Interface TypeParallel
Memory Case StyleLCC
IC Case / PackageLCC
No. of Pins32Pins
Clock Frequency Max33MHz
Clock Frequency33MHz
Access Time120ns
Supply Voltage Min3V
Supply Voltage Max3.6V
Supply Voltage Nom3.3V
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max85°C
Product Range3.3V Firmware LPC Flash Memories
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Flash Memory Type
Firmware Hub
Memory Density
8Mbit
Memory Configuration
1M x 8bit
IC Interface Type
Parallel
IC Case / Package
LCC
Clock Frequency Max
33MHz
Access Time
120ns
Supply Voltage Max
3.6V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Memory Size
8Mbit
Flash Memory Configuration
1M x 8bit
Interfaces
Parallel
Memory Case Style
LCC
No. of Pins
32Pins
Clock Frequency
33MHz
Supply Voltage Min
3V
Supply Voltage Nom
3.3V
Operating Temperature Min
0°C
Product Range
3.3V Firmware LPC Flash Memories
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
