Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price |
---|---|
1+ | $5.810 |
10+ | $5.340 |
25+ | $4.850 |
50+ | $4.780 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$5.81
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoSY89328LMG-TR
Newark Part No.04AJ4715
Technical Datasheet
No. of Inputs2Inputs
Output Current50mA
Propagation Delay400ps
No. of Pins8Pins
IC Case / PackageMLF
Logic Case StyleMLF
Supply Voltage Min3V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Logic TypeLow-Voltage Level Translator
Technical Specifications
No. of Inputs
2Inputs
Propagation Delay
400ps
IC Case / Package
MLF
Supply Voltage Min
3V
Operating Temperature Min
-40°C
Logic Type
Low-Voltage Level Translator
SVHC
No SVHC (25-Jun-2025)
Output Current
50mA
No. of Pins
8Pins
Logic Case Style
MLF
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability