Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoTC1015-1.8VCT713
Newark Part No.64AH8987
Product Range1.8V 100mA LDO Voltage Regulators
Technical Datasheet
Packaging Options
1,089 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.488 |
| 10+ | $0.440 |
| 25+ | $0.393 |
| 50+ | $0.382 |
| 100+ | $0.371 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoTC1015-1.8VCT713
Newark Part No.64AH8987
Product Range1.8V 100mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min2.7V
Input Voltage Max6V
Fixed Output Voltage Nom1.8V
No. of Outputs1Outputs
Output Voltage Nom1.8V
Output Voltage - Nom1.8V
Adjustable Output Voltage Min-
Adjustable Output Voltage Max-
Output Voltage Min-
Output Current100mA
Output Voltage Max-
Dropout Voltage Vdo180mV
PolarityPositive Output
Max Output Current100mA
Output Current Max100mA
LDO Regulator Case StyleSOT-23
Output Current Max100mA
Dropout Voltage Typ @ Current180mV
Dropout Voltage - Typ @ Current180mV
Dropout Voltage Typ @ Current0
IC MountingSurface Mount
IC Case / PackageSOT-23
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range1.8V 100mA LDO Voltage Regulators
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Fixed
Input Voltage Max
6V
No. of Outputs
1Outputs
Output Voltage - Nom
1.8V
Adjustable Output Voltage Max
-
Output Current
100mA
Dropout Voltage Vdo
180mV
Max Output Current
100mA
LDO Regulator Case Style
SOT-23
Dropout Voltage Typ @ Current
180mV
Dropout Voltage Typ @ Current
0
IC Case / Package
SOT-23
Operating Temperature Min
-40°C
Product Range
1.8V 100mA LDO Voltage Regulators
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
2.7V
Fixed Output Voltage Nom
1.8V
Output Voltage Nom
1.8V
Adjustable Output Voltage Min
-
Output Voltage Min
-
Output Voltage Max
-
Polarity
Positive Output
Output Current Max
100mA
Output Current Max
100mA
Dropout Voltage - Typ @ Current
180mV
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability