Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoTC1015-3.0VCT713
Newark Part No.64AH8988
Product Range3V 100mA LDO Voltage Regulators
Technical Datasheet
Packaging Options
2,156 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.520 |
| 10+ | $0.477 |
| 25+ | $0.435 |
| 50+ | $0.409 |
| 100+ | $0.382 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoTC1015-3.0VCT713
Newark Part No.64AH8988
Product Range3V 100mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min2.7V
Input Voltage Max6V
No. of Outputs1Outputs
Fixed Output Voltage Nom3V
Output Voltage Nom3V
Adjustable Output Voltage Min-
Output Voltage - Nom3V
Output Voltage Min-
Adjustable Output Voltage Max-
Output Current100mA
Output Voltage Max-
PolarityPositive Output
Dropout Voltage Vdo180mV
Output Current Max100mA
Output Current Max100mA
LDO Regulator Case StyleSOT-23
Max Output Current100mA
Dropout Voltage Typ @ Current180mV
Dropout Voltage Typ @ Current0
Dropout Voltage - Typ @ Current180mV
IC MountingSurface Mount
IC Case / PackageSOT-23
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range3V 100mA LDO Voltage Regulators
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Fixed
Input Voltage Max
6V
Fixed Output Voltage Nom
3V
Adjustable Output Voltage Min
-
Output Voltage Min
-
Output Current
100mA
Polarity
Positive Output
Output Current Max
100mA
LDO Regulator Case Style
SOT-23
Dropout Voltage Typ @ Current
180mV
Dropout Voltage - Typ @ Current
180mV
IC Case / Package
SOT-23
Operating Temperature Min
-40°C
Product Range
3V 100mA LDO Voltage Regulators
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
2.7V
No. of Outputs
1Outputs
Output Voltage Nom
3V
Output Voltage - Nom
3V
Adjustable Output Voltage Max
-
Output Voltage Max
-
Dropout Voltage Vdo
180mV
Output Current Max
100mA
Max Output Current
100mA
Dropout Voltage Typ @ Current
0
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability