Need more?
| Quantity | Price |
|---|---|
| 1+ | $0.785 |
| 25+ | $0.647 |
| 50+ | $0.640 |
| 100+ | $0.632 |
Product Information
Product Overview
The TC1047VNBTR is a Precision Temperature-to-voltage Converter for power supply thermal shutdown and temperature controlled fans. The TC1047 is a linear output temperature sensor whose output voltage is directly proportional to measured temperature. The TC1047 can accurately measure temperature from -40 to +125°C. The supply voltage can vary between 2.7 and 4.4V. The output voltage range for these devices is typically 100mV at -40°C, 500mV at 0°C, 750mV at +25°C and 1.75V at +125°C. A 10mV/°C voltage slope output response allows for a predictable temperature measurement over a wide temperature range.
- 10mV/°C (typical) Linear temperature slope
- 35μA Typical very low supply current
Applications
Consumer Electronics, Power Management, HVAC, Test & Measurement, Sensing & Instrumentation, Automotive
Technical Specifications
Analog
± 2°C
-40°C
+125°C
SOT-23B
3Pins
4.4V
-
-40°C
-
MSL 1 - Unlimited
No SVHC (25-Jun-2025)
Voltage
± 2°C
-40°C
125°C
SOT-23
2.7V
1Channels
-
125°C
-
AEC-Q100
Technical Docs (2)
Alternatives for TC1047VNBTR
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate