Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Quantity | Price |
---|---|
1+ | $0.753 |
Price for:Each
Minimum: 600
Multiple: 120
$451.80
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoTC1303B-ZG0EMF
Newark Part No.75K1562
Technical Datasheet
Supply Voltage5.5V
No. of Step-Down DC - DC Converters1
No. of LDO Regulators1
No. of Regulated Outputs2
IC Case / PackageDFN
No. of Pins10Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
Automotive Qualification Standard-
Digital IC CaseDFN
Technical Specifications
IC Type
Multitopology Voltage Regulators
No. of Step-Down DC - DC Converters
1
No. of Regulated Outputs
2
No. of Pins
10Pins
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Digital IC Case
DFN
Supply Voltage
5.5V
No. of LDO Regulators
1
IC Case / Package
DFN
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate