Need more?
| Quantity | Price |
|---|---|
| 1+ | $1.780 |
| 10+ | $1.690 |
| 25+ | $1.650 |
Product Information
Product Overview
The TC4426EOA is a dual inverting high-speed Power MOSFET Driver for pulse transformer drive. The TC4426 device have matched rise and fall times when charging and discharging the gate of a MOSFET. This device is highly latch-up resistant under any conditions within their power and voltage ratings. It is not subject to damage when up to 5V of noise spiking (of either polarity) occurs on the ground pin. It can accept, without damage or logic upset, up to 500mA of reverse current (of either polarity) being forced back into their outputs. All terminals are fully protected against Electrostatic Discharge (ESD) up to 2.0kV. The TC4426 MOSFET driver can easily charge/discharge 1000pF gate capacitances in under 30ns. This device provide low enough impedances in both the on and off states to ensure the MOSFET's intended state is not affected, even by large transients.
- Matched rise and fall times
- Input withstands negative inputs
- Consistent delay times with changes in supply voltage
- 7Ω Typical low output impedance
- ESD protected of 2kV HBM
Applications
Power Management, Signal Processing, Industrial
Technical Specifications
2Channels
Low Side
SOIC
SOIC
Inverting
1.5A
18V
85°C
40ns
-
No SVHC (25-Jun-2025)
-
MOSFET
8Pins
Surface Mount
1.5A
4.5V
-40°C
20ns
-
MSL 1 - Unlimited
Technical Docs (3)
Alternatives for TC4426EOA
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate