Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoTC500ACPE
Newark Part No.98K1416
Product RangeSingle 17-Bit Dual Slope ADCs
Your Part Number
89 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.700 |
| 10+ | $5.380 |
| 25+ | $5.070 |
| 60+ | $4.750 |
Price for:Each
Minimum: 1
Multiple: 1
$5.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoTC500ACPE
Newark Part No.98K1416
Product RangeSingle 17-Bit Dual Slope ADCs
Technical Datasheet
ADC ArchitectureDual Slope
Resolution17bit
Sampling Rate10SPS
No. of Channels1Channels
Supply Voltage TypeDual (+/-)
Input Channel TypeDifferential, Single Ended
Interfaces3 Wire, Serial
Supply Voltage Min4.5V
ADC / DAC Case StyleDIP
Supply Voltage Max7.5V
IC Case / PackageDIP
No. of Pins16Pins
IC MountingThrough Hole
Operating Temperature Min0°C
Operating Temperature Max70°C
Product RangeSingle 17-Bit Dual Slope ADCs
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
ADC Architecture
Dual Slope
Sampling Rate
10SPS
Supply Voltage Type
Dual (+/-)
Interfaces
3 Wire, Serial
ADC / DAC Case Style
DIP
IC Case / Package
DIP
IC Mounting
Through Hole
Operating Temperature Max
70°C
MSL
-
Resolution
17bit
No. of Channels
1Channels
Input Channel Type
Differential, Single Ended
Supply Voltage Min
4.5V
Supply Voltage Max
7.5V
No. of Pins
16Pins
Operating Temperature Min
0°C
Product Range
Single 17-Bit Dual Slope ADCs
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
