Print Page
Image is for illustrative purposes only. Please refer to product description.
200 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.930 |
| 10+ | $1.780 |
| 25+ | $1.630 |
| 50+ | $1.580 |
| 100+ | $1.540 |
Price for:Each
Minimum: 1
Multiple: 1
$1.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoTC622VOA
Newark Part No.19T7895
Technical Datasheet
IC Output TypeLogic
Sensor Output TypeAnalogue
Sensing Accuracy Range± 1°C
Sensing Accuracy Range± 1°C
Accuracy± 5°C
Measured Temperature Min-40°C
Sensing Temperature Min-40°C
Measured Temperature Max125°C
Sensing Temperature Max+125°C
Sensor Case StyleSOIC
Sensor Case / PackageNSOIC
No. of Pins8Pins
Supply Voltage Min4.5V
Supply Voltage Max18V
No. of Channels1Channels
Resolution-
Output Interface-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IC Output Type
Logic
Sensing Accuracy Range
± 1°C
Accuracy
± 5°C
Sensing Temperature Min
-40°C
Sensing Temperature Max
+125°C
Sensor Case / Package
NSOIC
Supply Voltage Min
4.5V
No. of Channels
1Channels
Output Interface
-
Operating Temperature Max
125°C
Qualification
-
Automotive Qualification Standard
-
Sensor Output Type
Analogue
Sensing Accuracy Range
± 1°C
Measured Temperature Min
-40°C
Measured Temperature Max
125°C
Sensor Case Style
SOIC
No. of Pins
8Pins
Supply Voltage Max
18V
Resolution
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability