Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoTC7106CPL
Newark Part No.92C6452
Product RangeLCD/LED Display ADCs
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 50+ | $6.840 |
| 100+ | $6.240 |
Price for:Each
Minimum: 90
Multiple: 10
$615.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoTC7106CPL
Newark Part No.92C6452
Product RangeLCD/LED Display ADCs
Technical Datasheet
No. of Digits3.5 Digits
Sampling Rate-
Input Channel TypeDifferential
Data InterfaceCMOS, Parallel
Supply Voltage Type-
Supply Voltage Min-
Supply Voltage Max-
ADC / DAC Case StyleDIP
No. of Pins40Pins
Operating Temperature Min0°C
Operating Temperature Max70°C
Product RangeLCD/LED Display ADCs
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Digits
3.5 Digits
Input Channel Type
Differential
Supply Voltage Type
-
Supply Voltage Max
-
No. of Pins
40Pins
Operating Temperature Max
70°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Sampling Rate
-
Data Interface
CMOS, Parallel
Supply Voltage Min
-
ADC / DAC Case Style
DIP
Operating Temperature Min
0°C
Product Range
LCD/LED Display ADCs
MSL
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate