Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoTC7109CPL
Newark Part No.98K1417
Product RangeSingle 12-Bit Dual Slope ADCs
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $13.300 |
| 10+ | $12.180 |
| 30+ | $11.070 |
| 50+ | $10.580 |
| 100+ | $10.100 |
Price for:Each
Minimum: 1
Multiple: 1
$13.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoTC7109CPL
Newark Part No.98K1417
Product RangeSingle 12-Bit Dual Slope ADCs
Technical Datasheet
ADC ArchitectureDual Slope
Resolution12bit
Sampling Rate10SPS
No. of Channels1Channels
Supply Voltage TypeSingle
Input Channel TypeDifferential
InterfacesParallel, Serial
Supply Voltage Min4.5V
Supply Voltage Max5.5V
ADC / DAC Case StyleDIP
IC Case / PackageDIP
No. of Pins40Pins
IC MountingThrough Hole
Operating Temperature Min0°C
Operating Temperature Max70°C
Product RangeSingle 12-Bit Dual Slope ADCs
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
ADC Architecture
Dual Slope
Sampling Rate
10SPS
Supply Voltage Type
Single
Interfaces
Parallel, Serial
Supply Voltage Max
5.5V
IC Case / Package
DIP
IC Mounting
Through Hole
Operating Temperature Max
70°C
MSL
-
Resolution
12bit
No. of Channels
1Channels
Input Channel Type
Differential
Supply Voltage Min
4.5V
ADC / DAC Case Style
DIP
No. of Pins
40Pins
Operating Temperature Min
0°C
Product Range
Single 12-Bit Dual Slope ADCs
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
