Need more?
Quantity | Price |
---|---|
1+ | $1.300 |
10+ | $1.190 |
25+ | $1.070 |
50+ | $1.020 |
100+ | $0.965 |
Product Information
Product Overview
The TC7660SEOA is a super charge pump DC-to-DC Voltage Converter for RS-232 negative power supply. The TC7660S device is a pin-compatible replacement for the industry standard 7660 charge pump voltage converter. It converts a +1.5 to +12V input to a corresponding -1.5 to -12V output using only two low-cost capacitors, eliminating inductors and their associated cost, size and electromagnetic interference (EMI). Added features include an extended supply range to 12V and a frequency boost pin for higher operating frequency, allowing the use of smaller external capacitors. The on-board oscillator operates at a nominal frequency of 10kHz. Frequency is increased to 45kHz when pin 1 is connected to V+. Operation below 10kHz (for lower supply current applications) is possible by connecting an external capacitor from OSC to ground (with pin 1 open).
- Oscillator boost from 10 to 45kHz
- Converts +5V logic supply to ±5V system
- Efficient voltage conversion of 99.9%
- Excellent power efficiency of 98%
- Low power supply of 80µA at 5VIN
- Improved ESD protection-up to 10kV
- No external diode required for high voltage operation
Applications
Power Management, Test & Measurement, Sensing & Instrumentation
Technical Specifications
Adjustable
8Pins
20mA
SOIC
-1.5V
1.5V
Inverting
-40°C
-
No SVHC (25-Jun-2025)
SOIC
20mA
-
-12V
20mA
12V
Surface Mount
85°C
MSL 1 - Unlimited
Alternatives for TC7660SEOA
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate