Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
302 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.300 |
| 10+ | $1.190 |
| 25+ | $1.070 |
| 50+ | $1.020 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoTC7660SEOA713
Newark Part No.57AC3711
Technical Datasheet
IC Case / PackageSOIC
Output TypeAdjustable
No. of Pins8Pins
Output Current Max20mA
Output Current Max20mA
Fixed Output Voltage Nom-
DC / DC Converter IC CaseSOIC
Adjustable Output Voltage Min-12V
Adjustable Output Voltage Max-1.5V
Output Current20mA
Input Voltage Min1.5V
Input Voltage Max12V
TopologyInverting
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IC Case / Package
SOIC
No. of Pins
8Pins
Output Current Max
20mA
DC / DC Converter IC Case
SOIC
Adjustable Output Voltage Max
-1.5V
Input Voltage Min
1.5V
Topology
Inverting
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Output Type
Adjustable
Output Current Max
20mA
Fixed Output Voltage Nom
-
Adjustable Output Voltage Min
-12V
Output Current
20mA
Input Voltage Max
12V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability