
Need more?
| Quantity | Price |
|---|---|
| 1+ | $3.080 |
Product Information
Product Overview
The TC7662ACPA is a charge pump DC-to-DC Converter for process instrumentation. The TC7662A is a pin-compatible upgrade to the industry standard TC7660 charge pump voltage converter. It converts a +3 to +18V input to a corresponding -3 to -18V output using only two low cost capacitors, eliminating inductors and their associated cost, size and EMI. In addition to a wider power supply input range (3 to 18V versus 1.5 to 10V for the TC7660), the TC7662A can source output currents as high as 40mA. The on-board oscillator operates at a nominal frequency of 12kHz. Operation below 12kHz (for lower supply current applications) is also possible by connecting an external capacitor from OSC to ground.
- No external diodes required
- Low output impedance at IL = 20mA, 40Ω typical
- No low-voltage terminal required
- CMOS construction
Applications
Computers & Computer Peripherals, Sensing & Instrumentation, Automation & Process Control
Technical Specifications
DIP
8Pins
40mA
DIP
40mA
3V
Inverting
0°C
-
No SVHC (04-Feb-2026)
Adjustable
40mA
-
-18V
-3V
18V
Through Hole
70°C
-
Alternatives for TC7662ACPA
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
