New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Power Management ICs - PMIC
                      4. DC / DC Power Management
                      5. DC / DC Inductorless Charge Pumps
                      Print Page

                      TC7662BCOA

                      DC/DC Charge Pump Adjustable Voltage Regulator, 1.5V to 15V in, -15V to -1.5V/20 mA out, SOIC-8

                      Date/Lot Code

                      MICROCHIP TC7662BCOA
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMICROCHIP
                      Manufacturer Part NoTC7662BCOA
                      Newark Part No.93K0317
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      331 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$2.730
                      10+$2.500
                      25+$2.260
                      50+$2.160
                      100+$2.050
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $2.73
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMICROCHIP
                      Manufacturer Part NoTC7662BCOA
                      Newark Part No.93K0317
                      Technical Datasheet

                      Data Sheet

                      IC Case / PackageSOIC
                      Output TypeAdjustable
                      No. of Pins8Pins
                      Output Current Max20mA
                      Output Current Max20mA
                      DC / DC Converter IC CaseSOIC
                      Fixed Output Voltage Nom-
                      Adjustable Output Voltage Min-15V
                      Adjustable Output Voltage Max-1.5V
                      Output Current20mA
                      Input Voltage Min1.5V
                      Input Voltage Max15V
                      TopologyDoubler, Inverting
                      IC MountingSurface Mount
                      Operating Temperature Min0°C
                      Operating Temperature Max70°C
                      Product Range-
                      MSL-
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The TC7662BCOA is a charge pump DC-to-DC Voltage Converter for data acquisition systems. It converts a +1.5 to +15V input to a corresponding -1.5 to -15V output using only two low-cost capacitors, eliminating inductors and their associated cost, size and EMI. The on-board oscillator operates at a nominal frequency of 10kHz. Frequency is increased to 35kHz when pin 1 is connected to V+, allowing the use of smaller external capacitors. Operation below 10kHz (for lower supply current applications) is also possible by connecting an external capacitor from OSC to ground (with pin 1 open). The TC7662B contains all the necessary circuitry to complete a negative voltage converter, with the exception of two external capacitors which may be inexpensive 1μF polarized electrolytic types.

                      • 96% High power efficiency
                      • Easy to use - Requires only 2 external non-critical passive components
                      • Improved direct replacement for industry standard ICL7660 and other second source devices

                      Applications

                      Commercial, Test & Measurement, Power Management

                      Technical Specifications

                      IC Case / Package

                      SOIC

                      No. of Pins

                      8Pins

                      Output Current Max

                      20mA

                      Fixed Output Voltage Nom

                      -

                      Adjustable Output Voltage Max

                      -1.5V

                      Input Voltage Min

                      1.5V

                      Topology

                      Doubler, Inverting

                      Operating Temperature Min

                      0°C

                      Product Range

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Output Type

                      Adjustable

                      Output Current Max

                      20mA

                      DC / DC Converter IC Case

                      SOIC

                      Adjustable Output Voltage Min

                      -15V

                      Output Current

                      20mA

                      Input Voltage Max

                      15V

                      IC Mounting

                      Surface Mount

                      Operating Temperature Max

                      70°C

                      MSL

                      -

                      Technical Docs (4)

                      CAD CadSoft_EAGLE EN

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Technical Data Sheet EN

                      Alternatives for TC7662BCOA

                      1 Product Found

                      Associated Products

                      2 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.