Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoTC962COE
Newark Part No.66AH0801
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.290 |
| 10+ | $3.930 |
| 25+ | $3.570 |
| 94+ | $3.400 |
| 141+ | $3.240 |
Price for:Each
Minimum: 1
Multiple: 1
$4.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoTC962COE
Newark Part No.66AH0801
Technical Datasheet
IC Case / PackageWSOIC
No. of Pins16Pins
Output Current Max80mA
Output Current Max80mA
Fixed Output Voltage Nom-
Adjustable Output Voltage Min-
Adjustable Output Voltage Max-
Input Voltage Min3V
Input Voltage Max18V
Topology-
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Digital IC CaseSOIC
Technical Specifications
IC Case / Package
WSOIC
Output Current Max
80mA
Fixed Output Voltage Nom
-
Adjustable Output Voltage Max
-
Input Voltage Max
18V
IC Mounting
Surface Mount
Operating Temperature Max
70°C
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
No. of Pins
16Pins
Output Current Max
80mA
Adjustable Output Voltage Min
-
Input Voltage Min
3V
Topology
-
Operating Temperature Min
0°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Digital IC Case
SOIC
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability