Print Page
Image is for illustrative purposes only. Please refer to product description.

3 In Stock
Need more?
1 Delivery in 1-3 Business Days(US stock)
2 Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $46.170 |
Price for:Each
Minimum: 1
Multiple: 1
$46.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoTCHIP005
Newark Part No.18AC0617
Technical Datasheet
Silicon ManufacturerMicrochip
No. of Bits32bit
Silicon Family NamePIC32MX2xx
Core ArchitecturePIC
Core Sub-ArchitectureMIPS32
Silicon Core NumberPIC32MX270F256D
Kit ContentsDev board PIC32MX270F256D
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
TCHIP005 is a chipKIT Lenny development board. The chipKIT Lenny was inspired by Arduino Leonardo, and adds additional capabilities afforded by its 32-bit microcontroller. The Lenny has 27 available I/O lines, 6 of which can be used as analog inputs. Based on the 32-bit PIC32MX270F256D microcontroller, operating at 3.3 volts and 40MHz. The direct access to the USB peripheral controller enables the Lenny to emulate many types of USB devices.
- 256K of flash, 64K of RAM
- Two I2S/SPI modules for Codec and serial communications
- PMP for graphics interfaces
- Charge time measurement unit (CTMU)
- Two UART and I2C modules
- Five 16bit timers/counters (two 16bit pairs combine to create two 32bit timers)
- Five capture inputs and five compare/PWM output
Technical Specifications
Silicon Manufacturer
Microchip
Silicon Family Name
PIC32MX2xx
Core Sub-Architecture
MIPS32
Kit Contents
Dev board PIC32MX270F256D
SVHC
No SVHC (04-Feb-2026)
No. of Bits
32bit
Core Architecture
PIC
Silicon Core Number
PIC32MX270F256D
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
