Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoTSSOP20EV
Newark Part No.66AH0873
Your Part Number
Technical Datasheet
19 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $29.110 |
Price for:Each
Minimum: 1
Multiple: 1
$29.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Silicon Manufacturer
Microchip
Silicon Family Name
-
Core Sub-Architecture
PIC
Kit Contents
5x Printed Circuit Boards
SVHC
No SVHC (04-Feb-2026)
No. of Bits
8bit
Core Architecture
PIC
Silicon Core Number
-
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability