| Quantity | Price |
|---|---|
| 180+ | $3.510 |
Product Information
Product Overview
The USB2251I-NU-06 is an ultra-fast USB 2.0 multi-slot Flash Media Controller intended for reading and writing to more than 24 popular flash media formats from the CompactFlash® (CF), SmartMedia (SM), xD-Picture Card (xD)1, Memory Stick® (MS), Secure Digital (SD) and MultiMediaCard (MMC) families. It is a fully integrated, single chip solution capable of ultra-high performance operation. Average sustained transfer rates exceeding 35 MB/s are possible if the media and host can support those rates.
- Targeted for applications in which single or "combo" media sockets are used
- Supports multiple simultaneous card insertion
- Flexible assignment of number of LUNs and how card types are associated with the LUNs
- Hardware-controlled data flow architecture for all self mapped media
- Pipelined hardware support for access to non-self -mapped media
- SDIO and MMC Streaming mode support
- 16 Additional GPIO's are available if CF is not used
- On-board 24MHz crystal driver circuit
- Optional external 24MHz clock input
- 4 Independent internal card power FETs
- 8051 8-bit Microprocessor
- Internal regulator for 1.8V core operation
- Software is optimized for low latency interrupt handling
- Reduced memory footprint
- Device firmware upgrade (DFU) support of external EEPROM or external flash
Applications
Automation & Process Control, Portable Devices, Sensing & Instrumentation, Motor Drive & Control, Computers & Computer Peripherals
Technical Specifications
Flash Media Controller
USB 2.0
3.6V
VTQFP
480Mbps
-
85°C
-
No SVHC (25-Jun-2025)
Peripheral Controller
3V
VTQFP
128Pins
-
-40°C
-
MSL 3 - 168 hours
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate