Need more?
| Quantity | Price |
|---|---|
| 1+ | $1.840 |
| 10+ | $1.720 |
| 25+ | $1.590 |
| 50+ | $1.540 |
| 100+ | $1.480 |
| 980+ | $1.470 |
Product Information
Product Overview
The USB2512B-AEZG is a 2-port USB 2.0 high-speed low-power Hub Controller IC for embedded USB solutions. The leveraging Microchip's innovative MultiTRAK™ technology that delivers industry-leading data throughput in mixed-speed USB environments, the USB251xB family is an USB port expansion solution for applications that demand ultra low power and a small footprint without compromising on performance. Over 30 programmable features including Microchip's unique PortMap, PortSwap and PHYBoost are designed to aid system designers in simplifying PCB layout and optimizing bill-of-material cost. Every downstream port of the USB251xB hubs can be enabled to support USB battery charging 1.1 specification as a Charging Downstream Port (CDP). A CDP provides universal battery charging capability to a compliant mobile phone or portable electronic device using a standard USB port.
- Full power management with individual or ganged power control of each downstream port
- Fully integrated USB termination and pull-up/pull-down resistors
- Onboard 24MHz crystal driver, ceramic resonator or external 24/48MHz clock input
- Customizable vendor ID, product ID and device ID
- 4kV of HBM JESD22-A114F ESD protection (powered and unpowered)
- Supports self- or bus-powered operation
- Support the USB battery charging specification rev. 1.1 for charging downstream ports (CDP)
- PortMap - flexible port mapping and disable sequencing
Applications
Consumer Electronics, Computers & Computer Peripherals, Communications & Networking, Industrial, Automotive
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
USB Hub Controller
USB 2.0
3.6V
QFN
480Mbps
2Ports
85°C
-
No SVHC (04-Feb-2026)
USB Hub Controller
3V
QFN
36Pins
2 Port
0°C
-
MSL 1 - Unlimited
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate