Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Quantity | Price |
---|---|
100+ | $1.650 |
Price for:Each
Minimum: 520
Multiple: 260
$858.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoUSB3250-ABZJ
Newark Part No.70W0988
Technical Datasheet
USB TypeTransceiver
USB IC TypeUSB PHY Transceiver
USB StandardUSB 2.0
Supply Voltage Min3V
Supply Voltage Max3.6V
IC Case / PackageQFN
Interface Case StyleQFN
No. of Pins56Pins
Data Rate480Mbps
No. of Ports1 Port
No. of Ports1Ports
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSLMSL 3 - 168 hours
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
USB Type
Transceiver
USB Standard
USB 2.0
Supply Voltage Max
3.6V
Interface Case Style
QFN
Data Rate
480Mbps
No. of Ports
1Ports
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
USB IC Type
USB PHY Transceiver
Supply Voltage Min
3V
IC Case / Package
QFN
No. of Pins
56Pins
No. of Ports
1 Port
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate