Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoUSB7006/KDX
Newark Part No.25AK3825
Your Part Number
Technical Datasheet
28 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.120 |
| 10+ | $9.280 |
| 25+ | $8.430 |
| 50+ | $8.280 |
| 100+ | $8.140 |
Price for:Each
Minimum: 1
Multiple: 1
$10.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoUSB7006/KDX
Newark Part No.25AK3825
Technical Datasheet
USB IC TypeUSB Hub Controller
USB StandardUSB 3.2
Supply Voltage Min1.08V
Supply Voltage Max3.6V
Interface Case StyleVQFN
IC Case / PackageVQFN
No. of Pins100Pins
Data Rate1.5Mbps
No. of Ports6 Port
No. of Ports6Ports
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
USB IC Type
USB Hub Controller
Supply Voltage Min
1.08V
Interface Case Style
VQFN
No. of Pins
100Pins
No. of Ports
6 Port
Operating Temperature Min
0°C
Product Range
-
MSL
-
USB Standard
USB 3.2
Supply Voltage Max
3.6V
IC Case / Package
VQFN
Data Rate
1.5Mbps
No. of Ports
6Ports
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability