New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • Soluciones de fabricantes de equipos originales (OEM)
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless
                                                • Sensing
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Embedded Computers, Education & Maker Boards
                                                                                                  3. Other Educational & Maker Boards
                                                                                                  4. Embedded Development Kits - Other Educational & Maker Boards
                                                                                                  Print Page

                                                                                                  MKMC711

                                                                                                  Development Kit, Microduino Itty Bitty City, Arduino Project Kit

                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  MICRODUINO MKMC711
                                                                                                  MICRODUINO MKMC711
                                                                                                  MICRODUINO MKMC711
                                                                                                  MICRODUINO MKMC711
                                                                                                  ManufacturerMICRODUINO
                                                                                                  Manufacturer Part NoMKMC711
                                                                                                  Newark Part No.29AC1530
                                                                                                  Product RangeMicroduino
                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 15 week(s)

                                                                                                  Product Information

                                                                                                  ManufacturerMICRODUINO
                                                                                                  Manufacturer Part NoMKMC711
                                                                                                  Newark Part No.29AC1530
                                                                                                  Product RangeMicroduino
                                                                                                  Silicon Manufacturer-
                                                                                                  No. of Bits-
                                                                                                  Silicon Family Name-
                                                                                                  Core Architecture-
                                                                                                  Core Sub-Architecture-
                                                                                                  Silicon Core Number-
                                                                                                  Kit ContentsResistors, Capacitors, Temperature Sensor, Photo Sensor, Triode, LEDs, Breadboard, Dupoint Lines, Potentiometer, Buzzer, Pegboards, USB Cable, Microduino-Plug
                                                                                                  Product RangeMicroduino
                                                                                                  SVHCNo SVHC (07-Jul-2017)

                                                                                                  Product Overview

                                                                                                  Microduino Itty Bitty City

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  -

                                                                                                  Silicon Family Name

                                                                                                  -

                                                                                                  Core Sub-Architecture

                                                                                                  -

                                                                                                  Kit Contents

                                                                                                  Resistors, Capacitors, Temperature Sensor, Photo Sensor, Triode, LEDs, Breadboard, Dupoint Lines, Potentiometer, Buzzer, Pegboards, USB Cable, Microduino-Plug

                                                                                                  SVHC

                                                                                                  No SVHC (07-Jul-2017)

                                                                                                  No. of Bits

                                                                                                  -

                                                                                                  Core Architecture

                                                                                                  -

                                                                                                  Silicon Core Number

                                                                                                  -

                                                                                                  Product Range

                                                                                                  Microduino

                                                                                                  Technical Docs (1)

                                                                                                  Operating Instructions EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:5A992C
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (07-Jul-2017)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  ESG
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.