Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROMOTORS
Manufacturer Part NoB138 F-12-1470
Newark Part No.76R0138
Product RangeB138F
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Quantity | Price |
---|---|
1+ | $59.490 |
5+ | $54.270 |
10+ | $52.780 |
25+ | $51.800 |
50+ | $49.450 |
100+ | $44.760 |
250+ | $40.410 |
Price for:Each
Minimum: 1
Multiple: 1
$59.49
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Technical Specifications
DC Motor Type
Brushed
Torque Max
0.5N-m
Gear Ratio TO: 1
1470.82
External Length
37.5mm
SVHC
No SVHC (21-Jan-2025)
Supply Voltage VDC
12V
Power Rating
-
Motor Size
34mm
Product Range
B138F
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate