Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROMOTORS
Manufacturer Part NoB138 F-12-149
Newark Part No.76R0139
Product RangeB138F
Technical Datasheet
3 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $53.770 |
| 5+ | $49.180 |
| 10+ | $47.860 |
| 25+ | $46.990 |
| 50+ | $44.930 |
| 100+ | $40.780 |
| 250+ | $36.970 |
Price for:Each
Minimum: 1
Multiple: 1
$53.77
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROMOTORS
Manufacturer Part NoB138 F-12-149
Newark Part No.76R0139
Product RangeB138F
Technical Datasheet
DC Motor TypeBrushed
Supply Voltage VDC12V
Torque Max0.14N-m
Power Rating-
Gear Ratio TO: 1149.05
Motor Size34mm
External Length37.5mm
Product RangeB138F
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
DC Motor Type
Brushed
Torque Max
0.14N-m
Gear Ratio TO: 1
149.05
External Length
37.5mm
SVHC
No SVHC (21-Jan-2025)
Supply Voltage VDC
12V
Power Rating
-
Motor Size
34mm
Product Range
B138F
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate