Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICRON
Manufacturer Part NoMT25QL01GBBB8E12-0AAT
Newark Part No.80AH7499
Product Range3V Serial NOR Flash Memories
Your Part Number
95 In Stock
1,122 more incoming. You can reserve stock now
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $151.490 |
Price for:Each
Minimum: 1
Multiple: 1
$151.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICRON
Manufacturer Part NoMT25QL01GBBB8E12-0AAT
Newark Part No.80AH7499
Product Range3V Serial NOR Flash Memories
Technical Datasheet
Flash Memory TypeSerial NOR
Memory Size1Gbit
Memory Density1Gbit
Memory Configuration256M x 4bit
Flash Memory Configuration256M x 4bit
IC Interface TypeSPI
InterfacesSPI
IC Case / PackageTBGA
Memory Case StyleTBGA
No. of Pins24Pins
Clock Frequency Max133MHz
Clock Frequency133MHz
Access Time-
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Supply Voltage Nom3V
IC MountingSurface Mount
Operating Temperature Max105°C
Product Range3V Serial NOR Flash Memories
SVHCNo SVHC (08-Jul-2021)
Product Overview
MT25QL01GBBB8E12-0AAT is a high-performance multiple input/output serial NOR flash memory device. It features a high-speed SPI-compatible bus interface, execute-in-place (XIP) functionality, advanced write protection mechanisms, and extended address access. Innovative, high-performance, dual and quad input/output commands enable double or quadruple the transfer bandwidth for read and program operations.
- Operating voltage range from 2.7V to 3.6V
- 1Gb (128MB) density
- 2 die stacked
- 64KB sectors, 4KB and 32KB subsectors
- Additional reset and hold pin
- Standard default security
- Automotive grade AEC-Q100 qualified
- Operating temperature range from- 40°C to +125°C
- Single and double transfer rate (STR/DTR)
- Available in 24-ball TPBGA package
Technical Specifications
Flash Memory Type
Serial NOR
Memory Density
1Gbit
Flash Memory Configuration
256M x 4bit
Interfaces
SPI
Memory Case Style
TBGA
Clock Frequency Max
133MHz
Access Time
-
Supply Voltage Max
3.6V
Supply Voltage Nom
3V
Operating Temperature Max
105°C
SVHC
No SVHC (08-Jul-2021)
Memory Size
1Gbit
Memory Configuration
256M x 4bit
IC Interface Type
SPI
IC Case / Package
TBGA
No. of Pins
24Pins
Clock Frequency
133MHz
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
Product Range
3V Serial NOR Flash Memories
Technical Docs (1)
Legislation and Environmental
US ECCN:3A991B1A
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
