Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICRON
Manufacturer Part NoMT25QL01GBBB8ESF-0AAT
Newark Part No.80AH7497
Product Range3V Serial NOR Flash Memories
Your Part Number
1,266 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $167.720 |
Price for:Each
Minimum: 1
Multiple: 1
$167.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICRON
Manufacturer Part NoMT25QL01GBBB8ESF-0AAT
Newark Part No.80AH7497
Product Range3V Serial NOR Flash Memories
Technical Datasheet
Flash Memory TypeSerial NOR
Memory Density1Gbit
Memory Size1Gbit
Memory Configuration256M x 4bit
Flash Memory Configuration256M x 4bit
IC Interface TypeSPI
InterfacesSPI
IC Case / PackageWSOIC
Memory Case StyleWSOIC
No. of Pins16Pins
Clock Frequency Max133MHz
Clock Frequency133MHz
Access Time-
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Supply Voltage Nom3V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range3V Serial NOR Flash Memories
SVHCNo SVHC (17-Jan-2023)
Product Overview
MT25QL01GBBB8ESF-0AAT is a multiple I/O serial flash memory. The MT25Q is a high-performance multiple input/output serial flash memory device. It features a high-speed SPI-compatible bus interface, execute-in-place (XIP) functionality, advanced write protection mechanisms, and extended address access.
- SPI-compatible serial bus interface, single and double transfer rate (STR/DTR)
- Supported protocols in both STR and DTR: extended I/O protocol, dual I/O protocol, quad I/O protocol
- PROGRAM/ERASE SUSPEND operations, volatile and nonvolatile configuration settings
- Software reset, additional reset pin for selected part numbers
- Dual/quad I/O commands for increased throughput up to 90MB/s
- JESD47H-compliant, minimum 100,000 ERASE cycles per sector, data retention: 20 years (typ)
- Automotive grade AEC-Q100 qualified, 2.7V to 3.6V voltage rating
- 1Gb (128MB) density
- 64KB sectors, 4KB and 32KB sub-sectors
- 16-pin SOP2 package, -40°C to +105°C operating temperature
Technical Specifications
Flash Memory Type
Serial NOR
Memory Size
1Gbit
Flash Memory Configuration
256M x 4bit
Interfaces
SPI
Memory Case Style
WSOIC
Clock Frequency Max
133MHz
Access Time
-
Supply Voltage Max
3.6V
IC Mounting
Surface Mount
Operating Temperature Max
105°C
MSL
MSL 3 - 168 hours
Memory Density
1Gbit
Memory Configuration
256M x 4bit
IC Interface Type
SPI
IC Case / Package
WSOIC
No. of Pins
16Pins
Clock Frequency
133MHz
Supply Voltage Min
2.7V
Supply Voltage Nom
3V
Operating Temperature Min
-40°C
Product Range
3V Serial NOR Flash Memories
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:3A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
