Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICRON
Manufacturer Part NoMT25QL128ABA8E12-0SIT
Newark Part No.80AH7512
Product Range3V Serial NOR Flash Memories
Your Part Number
Technical Datasheet
754 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $7.220 |
| 10+ | $6.720 |
| 25+ | $6.530 |
Price for:Each
Minimum: 1
Multiple: 1
$7.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICRON
Manufacturer Part NoMT25QL128ABA8E12-0SIT
Newark Part No.80AH7512
Product Range3V Serial NOR Flash Memories
Technical Datasheet
Flash Memory TypeSerial NOR
Memory Size128Mbit
Memory Density128Mbit
Memory Configuration32M x 4bit
Flash Memory Configuration32M x 4bit
IC Interface TypeSPI
InterfacesSPI
Memory Case StyleTBGA
IC Case / PackageTBGA
No. of Pins24Pins
Clock Frequency Max133MHz
Clock Frequency133MHz
Access Time-
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Supply Voltage Nom3V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range3V Serial NOR Flash Memories
SVHCNo SVHC (17-Jan-2023)
Product Overview
MT25QL128ABA8E12-0SIT is a 3V, multiple I/O, sector erase, serial NOR flash memory. It is a high-performance multiple input/output serial flash memory device. It features a high-speed SPI-compatible bus interface, execute-in-place (XIP) functionality, advanced write protection mechanisms, and extended address access. Innovative, high-performance, dual, and quad input/output commands enable double or quadruple the transfer bandwidth for READ and PROGRAM operations.
- Voltage range from 2.7 to 3.6V, 128Mb (16MB) density, 1 die/1 S# stack
- 2nd generation, Rev. A die revision, RESET# and HOLD# pin configuration, 64KB sectors
- 4KB and 32KB subsectors sector size, standard default security, special standard
- SPI-compatible serial bus interface, single and double transfer rate (STR/DTR)
- Clock frequency-133MHz (MAX) for all protocols in STR, 90MHz (MAX) for all protocols in DTR
- Dual/quad I/O commands for increased throughput up to 90MB/s
- Extended I/O protocol, dual I/O protocol, quad I/O protocol, execute-in-place (XIP)
- PROGRAM/ERASE SUSPEND operations, volatile and nonvolatile configuration settings, software reset
- Additional reset pin for selected part numbers, dedicated 64-byte OTP area outside main memory
- 24-ball T-PBGA package, operating temperature range from -40°C to +85°C
Technical Specifications
Flash Memory Type
Serial NOR
Memory Density
128Mbit
Flash Memory Configuration
32M x 4bit
Interfaces
SPI
IC Case / Package
TBGA
Clock Frequency Max
133MHz
Access Time
-
Supply Voltage Max
3.6V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (17-Jan-2023)
Memory Size
128Mbit
Memory Configuration
32M x 4bit
IC Interface Type
SPI
Memory Case Style
TBGA
No. of Pins
24Pins
Clock Frequency
133MHz
Supply Voltage Min
2.7V
Supply Voltage Nom
3V
Operating Temperature Min
-40°C
Product Range
3V Serial NOR Flash Memories
Technical Docs (1)
Legislation and Environmental
US ECCN:3A991B1A
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate