Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICRON
Manufacturer Part NoMT25QU01GBBB8E12-0SIT
Newark Part No.80AH7540
Product Range1.8V Serial NOR Flash Memories
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $125.270 |
Price for:Each
Minimum: 1
Multiple: 1
$125.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICRON
Manufacturer Part NoMT25QU01GBBB8E12-0SIT
Newark Part No.80AH7540
Product Range1.8V Serial NOR Flash Memories
Technical Datasheet
Flash Memory TypeSerial NOR
Memory Size1Gbit
Memory Density1Gbit
Flash Memory Configuration256M x 4bit
Memory Configuration256M x 4bit
IC Interface TypeSPI
InterfacesSPI
Memory Case StyleTBGA
IC Case / PackageTBGA
No. of Pins24Pins
Clock Frequency166MHz
Clock Frequency Max166MHz
Access Time-
Supply Voltage Min1.7V
Supply Voltage Max2V
Supply Voltage Nom1.8V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range1.8V Serial NOR Flash Memories
SVHCNo SVHC (17-Jan-2023)
Product Overview
MT25QU01GBBB8E12-0SIT is a multiple I/O serial flash memory. The MT25Q is a high-performance multiple input/output serial flash memory device. It features a high-speed SPI-compatible bus interface, execute-in-place (XIP) functionality, advanced write protection mechanisms, and extended address access.
- SPI-compatible serial bus interface, single and double transfer rate (STR/DTR)
- Supported protocols: extended, dual and quad I/O both STR and DTR
- PROGRAM/ERASE SUSPEND operations, volatile and non-volatile configuration settings
- Software reset, additional reset pin for selected part numbers
- Program performance: 2MB/sec
- JESD47H-compliant, minimum 100,000 ERASE cycles per sector, data retention: 20 years (typ)
- 1.7V to 2.0V voltage rating
- 1Gb (128MB) density
- 64KB sectors, 4KB and 32KB subsectors
- 24-ball T-PBGA package, -40°C to +85°C operating temperature
Technical Specifications
Flash Memory Type
Serial NOR
Memory Density
1Gbit
Memory Configuration
256M x 4bit
Interfaces
SPI
IC Case / Package
TBGA
Clock Frequency
166MHz
Access Time
-
Supply Voltage Max
2V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Memory Size
1Gbit
Flash Memory Configuration
256M x 4bit
IC Interface Type
SPI
Memory Case Style
TBGA
No. of Pins
24Pins
Clock Frequency Max
166MHz
Supply Voltage Min
1.7V
Supply Voltage Nom
1.8V
Operating Temperature Min
-40°C
Product Range
1.8V Serial NOR Flash Memories
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:3A991B1A
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
