Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICRON
Manufacturer Part NoMT25QU01GBBB8ESF-0SIT
Newark Part No.80AH7537
Product Range1.8V Serial NOR Flash Memories
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 42 week(s)
| Quantity | Price |
|---|---|
| 1+ | $124.830 |
Price for:Each
Minimum: 1440
Multiple: 1440
$179,755.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICRON
Manufacturer Part NoMT25QU01GBBB8ESF-0SIT
Newark Part No.80AH7537
Product Range1.8V Serial NOR Flash Memories
Technical Datasheet
Flash Memory TypeSerial NOR
Memory Density1Gbit
Memory Size1Gbit
Flash Memory Configuration256M x 4bit
Memory Configuration256M x 4bit
InterfacesSPI
IC Interface TypeSPI
Memory Case StyleWSOIC
IC Case / PackageWSOIC
No. of Pins16Pins
Clock Frequency Max166MHz
Clock Frequency166MHz
Access Time-
Supply Voltage Min1.7V
Supply Voltage Max2V
Supply Voltage Nom1.8V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range1.8V Serial NOR Flash Memories
SVHCNo SVHC (17-Jan-2023)
Product Overview
MT25QU01GBBB8ESF-0SIT is a sector-erase, serial NOR flash memory. It is a high-performance multiple input/output serial Flash memory device. It features a high-speed SPI-compatible bus interface, execute-in-place (XIP) functionality, advanced write protection mechanisms, and extended address access. Innovative, high-performance, dual, and quad input/output commands enable double or quadruple the transfer bandwidth for READ and PROGRAM operations.
- Voltage range from 1.7 to 2.0V, 1Gb (128MB) density, 2 die/1 S# stack
- 2nd generation, Rev. B, RESET# and HOLD# pin configuration, 64KB sectors
- Standard default security, standard
- SPI-compatible serial bus interface, single and double transfer rate (STR/DTR)
- Clock frequency-166MHz (MAX) for all protocols in STR, 90MHz (MAX) for all protocols in DTR
- Dual/quad I/O command for increased throughput up to 90MB/s, minimum 100,000 ERASE cycles per sector
- Extended I/O protocol, dual I/O protocol, quad I/O protocol
- Execute-in-place, PROGRAM/ERASE SUSPEND operations, volatile and nonvolatile configuration settings
- Software reset, 3-byte and 4-byte address modes – enable memory access beyond 128Mb
- 16-pin SOP2 package, operating temperature range from -40°C to +85°C
Technical Specifications
Flash Memory Type
Serial NOR
Memory Size
1Gbit
Memory Configuration
256M x 4bit
IC Interface Type
SPI
IC Case / Package
WSOIC
Clock Frequency Max
166MHz
Access Time
-
Supply Voltage Max
2V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Memory Density
1Gbit
Flash Memory Configuration
256M x 4bit
Interfaces
SPI
Memory Case Style
WSOIC
No. of Pins
16Pins
Clock Frequency
166MHz
Supply Voltage Min
1.7V
Supply Voltage Nom
1.8V
Operating Temperature Min
-40°C
Product Range
1.8V Serial NOR Flash Memories
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:3A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
