Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICRON
Manufacturer Part NoMT25QU128ABA1EW7-0SIT
Newark Part No.80AH7547
Product Range1.8V Serial NOR Flash Memories
Your Part Number
Technical Datasheet
2,892 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $7.040 |
| 10+ | $6.580 |
| 25+ | $6.370 |
Price for:Each
Minimum: 1
Multiple: 1
$7.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICRON
Manufacturer Part NoMT25QU128ABA1EW7-0SIT
Newark Part No.80AH7547
Product Range1.8V Serial NOR Flash Memories
Technical Datasheet
Flash Memory TypeSerial NOR
Memory Size128Mbit
Memory Density128Mbit
Memory Configuration16M x 8bit
Flash Memory Configuration32M x 4bit
IC Interface TypeSPI
InterfacesSPI
IC Case / PackageWPDFN-EP
Memory Case StyleWPDFN-EP
No. of Pins8Pins
Clock Frequency166MHz
Clock Frequency Max166MHz
Access Time-
Supply Voltage Min1.7V
Supply Voltage Max2V
Supply Voltage Nom1.8V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range1.8V Serial NOR Flash Memories
SVHCNo SVHC (17-Jan-2023)
Product Overview
MT25QU128ABA1EW7-0SIT is a serial NOR flash memory. It is a high-performance multiple input/output serial flash memory device. It features a high-speed SPI-compatible bus interface, execute-in-place (XIP) functionality, advanced write protection mechanisms, and extended address access. Innovative, high-performance, dual and quad input/output commands enable double or quadruple the transfer bandwidth for READ and PROGRAM operations.
- 1.7V to 2V voltage range, 128Mb (16MB) density, 1 die/1 S# stack
- 2nd generation, Rev. B die revision, 64KB sectors, 4KB and 32KB subsectors sector size
- Standard default security
- SPI-compatible serial bus interface, single and double transfer rate
- Dual/quad I/O commands for increased throughput upto 90MB/s
- Execute-in-place (XIP), PROGRAM/ERASE SUSPEND operations
- Volatile and non-volatile configuration settings, software reset
- Additional reset pin for selected part numbers
- Readable and user-lockable, permanent lock with PROGRAM OTP command
- 8 pin W-PDFN package, IT operating temperature range from -40°C to +85°C
Technical Specifications
Flash Memory Type
Serial NOR
Memory Density
128Mbit
Flash Memory Configuration
32M x 4bit
Interfaces
SPI
Memory Case Style
WPDFN-EP
Clock Frequency
166MHz
Access Time
-
Supply Voltage Max
2V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Memory Size
128Mbit
Memory Configuration
16M x 8bit
IC Interface Type
SPI
IC Case / Package
WPDFN-EP
No. of Pins
8Pins
Clock Frequency Max
166MHz
Supply Voltage Min
1.7V
Supply Voltage Nom
1.8V
Operating Temperature Min
-40°C
Product Range
1.8V Serial NOR Flash Memories
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:3A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate