New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Memory
                      4. FLASH
                      Print Page

                      MT25QU256ABA1EW7-0SIT

                      Flash Memory, Serial NOR, 256 Mbit, 64M x 4bit, SPI, WPDFN-EP, 8 Pins

                      MICRON MT25QU256ABA1EW7-0SIT
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMICRON
                      Manufacturer Part NoMT25QU256ABA1EW7-0SIT
                      Newark Part No.80AH7560
                      Product Range1.8V Serial NOR Flash Memories
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      491 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$1.280
                      10+$1.280
                      25+$1.280
                      50+$1.280
                      100+$1.280
                      250+$1.280
                      500+$1.280
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $1.28
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMICRON
                      Manufacturer Part NoMT25QU256ABA1EW7-0SIT
                      Newark Part No.80AH7560
                      Product Range1.8V Serial NOR Flash Memories
                      Technical Datasheet

                      Data Sheet

                      Flash Memory TypeSerial NOR
                      Memory Size256Mbit
                      Memory Density256Mbit
                      Flash Memory Configuration64M x 4bit
                      Memory Configuration64M x 4bit
                      InterfacesSPI
                      IC Interface TypeSPI
                      Memory Case StyleWPDFN-EP
                      IC Case / PackageWPDFN-EP
                      No. of Pins8Pins
                      Clock Frequency Max166MHz
                      Clock Frequency166MHz
                      Access Time-
                      Supply Voltage Min1.7V
                      Supply Voltage Max2V
                      Supply Voltage Nom1.8V
                      IC MountingSurface Mount
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Product Range1.8V Serial NOR Flash Memories
                      MSLMSL 3 - 168 hours
                      SVHCNo SVHC (17-Jan-2023)

                      Product Overview

                      MT25QU256ABA1EW7-0SIT is a sector erase, multiple, high-performance multiple input/output serial NOR Flash memory device. It features a high-speed SPI-compatible bus interface, execute-in-place (XIP) functionality, advanced write protection mechanisms, and extended address access. Innovative, high-performance, dual, and quad input/output commands enable double or quadruple the transfer bandwidth for READ and PROGRAM operations.

                      • Voltage range from 1.7 to 2.0V, 256Mb (32MB) density, 1 die/1 S# stack
                      • 2nd generation, Rev. A, HOLD# pin configuration, 64KB sectors, 4KB and 32KB subsectors size
                      • Standard default security, standard, JESD47H-compliant
                      • SPI-compatible serial bus interface, single and double transfer rate (STR/DTR)
                      • Clock frequency-166MHz (MAX) for all protocols in STR, 90MHz (MAX) for all protocols in DTR
                      • Dual/quad I/O command for increased throughput up to 90MB/s, minimum 100,000 ERASE cycles per sector
                      • Extended I/O protocol, dual I/O protocol, quad I/O protocol, execute-in-place (XIP)
                      • PROGRAM/ERASE SUSPEND operations, volatile and nonvolatile configuration settings
                      • Software reset, additional reset pin for selected part numbers, 20 years (TYP) data retention
                      • 8-pin W-PDFN package, operating temperature range from -40°C to +85°C

                      Technical Specifications

                      Flash Memory Type

                      Serial NOR

                      Memory Density

                      256Mbit

                      Memory Configuration

                      64M x 4bit

                      IC Interface Type

                      SPI

                      IC Case / Package

                      WPDFN-EP

                      Clock Frequency Max

                      166MHz

                      Access Time

                      -

                      Supply Voltage Max

                      2V

                      IC Mounting

                      Surface Mount

                      Operating Temperature Max

                      85°C

                      MSL

                      MSL 3 - 168 hours

                      Memory Size

                      256Mbit

                      Flash Memory Configuration

                      64M x 4bit

                      Interfaces

                      SPI

                      Memory Case Style

                      WPDFN-EP

                      No. of Pins

                      8Pins

                      Clock Frequency

                      166MHz

                      Supply Voltage Min

                      1.7V

                      Supply Voltage Nom

                      1.8V

                      Operating Temperature Min

                      -40°C

                      Product Range

                      1.8V Serial NOR Flash Memories

                      SVHC

                      No SVHC (17-Jan-2023)

                      Technical Docs (2)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:3A991
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (17-Jan-2023)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.