Need more?
| Quantity | Price |
|---|---|
| 1+ | $3.820 |
| 10+ | $3.570 |
| 25+ | $3.460 |
| 50+ | $3.390 |
| 100+ | $3.300 |
| 250+ | $3.190 |
| 500+ | $3.120 |
Product Information
Product Overview
MT29F2G08ABAEAH4-IT:E is a NAND flash memory. It includes an asynchronous data interface for high-performance I/O operations. This device uses a highly multiplexed 8-bit bus (I/Ox) to transfer commands, address, and data. There are five control signals used to implement the asynchronous data interface: CE#, CLE, ALE, WE#, and RE#. Additional signals control hardware write protection and monitor device status (R/B#). This hardware interface creates a low pin-count device with a standard pinout that remains the same from one density to another, enabling future upgrades to higher densities with no board redesign. This device has an internal 4-bit ECC that can be enabled using the GET/SET features.
- Open NAND Flash Interface (ONFI) 1.0-compliant, single-level cell (SLC) technology
- Command set: ONFI NAND flash protocol
- Ready/Busy# (R/B#) signal provides a hardware method of detecting operation completion
- WP# signal: Write protect entire device
- First block (block address 00h) is valid when shipped from factory with ECC
- Block 0 requires 1-bit ECC if PROGRAM/ERASE cycles are less than 1000
- RESET (FFh) required as first command after power-on
- Internal data move operations supported within the plane from which data is read
- Quality and reliability: data retention: 10 years, endurance: 100,000 PROGRAM/ERASE cycles
- 63-ball VFBGA package, -40°C to +85°C industrial operating temperature range
Technical Specifications
SLC NAND
2Gbit
256M x 8bit
Parallel
VFBGA
50MHz
16ns
3.6V
Surface Mount
85°C
MSL 3 - 168 hours
2Gbit
256M x 8bit
Parallel
VFBGA
63Pins
50MHz
2.7V
3.3V
-40°C
3.3V Parallel NAND Flash Memories
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate