New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Memory
                      4. FLASH
                      Print Page

                      MT29F64G08AFAAAWP-ITZ:A

                      Flash Memory, SLC NAND, 64 Gbit, 8G x 8bit, Parallel, TSOP-I, 48 Pins

                      MICRON MT29F64G08AFAAAWP-ITZ:A
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMICRON
                      Manufacturer Part NoMT29F64G08AFAAAWP-ITZ:A
                      Newark Part No.80AH7817
                      Product Range3.3V Parallel NAND Flash Memories
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      4 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$89.910
                      5+$86.860
                      10+$83.810
                      25+$81.060
                      50+$79.020
                      100+$77.010
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $89.91
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMICRON
                      Manufacturer Part NoMT29F64G08AFAAAWP-ITZ:A
                      Newark Part No.80AH7817
                      Product Range3.3V Parallel NAND Flash Memories
                      Technical Datasheet

                      Data Sheet

                      Flash Memory TypeSLC NAND
                      Memory Density64Gbit
                      Memory Size64Gbit
                      Flash Memory Configuration8G x 8bit
                      Memory Configuration8G x 8bit
                      InterfacesParallel
                      IC Interface TypeParallel
                      Memory Case StyleTSOP-I
                      IC Case / PackageTSOP-I
                      No. of Pins48Pins
                      Clock Frequency Max50MHz
                      Clock Frequency50MHz
                      Access Time-
                      Supply Voltage Min2.7V
                      Supply Voltage Max3.6V
                      Supply Voltage Nom3.3V
                      IC MountingSurface Mount
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Product Range3.3V Parallel NAND Flash Memories
                      SVHCNo SVHC (17-Jan-2023)

                      Product Overview

                      MT29F64G08AFAAAWP-ITZ:A is a NAND flash memory device that includes an asynchronous data interface for high-performance I/O operations. This device uses a highly multiplexed 8-bit bus (DQx) to transfer commands, addresses, and data. There are five control signals used to implement the asynchronous data interface: CE#, CLE, ALE, WE#, and RE#. Additional signals control hardware write protection (WP#) and monitor device status (R/B#). This NAND flash device additionally includes a synchronous data interface for high-performance I/O operations. When the synchronous interface is active, WE# becomes CLK and RE# becomes W/R#. Data transfers include a bidirectional data strobe (DQS). This hardware interface creates a low pin-count device with a standard pinout that remains the same from one density to another, enabling future upgrades to higher densities with no board redesign. A target is the unit of memory accessed by a chip-enabled signal. A target contains one or more NAND flash die.

                      • 64Gb density, 8bits device width, 1-bit bit-cell, 2 die, 2 number of CE and R/B, common I/O
                      • Operating voltage range from VCC: 3.3V (2.7–3.6V), VCCQ: 3.3V (2.7–3.6V)
                      • First set of device features, Async only interface, polyimide process applied, 200MT/s speed grade
                      • Open NAND Flash Interface (ONFI) 2.2-compliant, single-level cell (SLC) technology
                      • Page size x8: 8640 bytes (8192 + 448 bytes), block size: 128 pages (1024K + 56K bytes
                      • Plane size: 2 planes x 2048 blocks per plane
                      • Up to synchronous timing mode 5, clock rate: 10ns (DDR), read/write throughput per pin: 200MT/s
                      • Up to asynchronous timing mode 5, tRC/tWC: 20ns (MIN), read/write throughput per pin: 50MT/s
                      • Read page: 35µs (MAX), program page: 350µs (TYP), erase block: 1.5ms (TYP)
                      • 48-pin TSOP package, industrial operating temperature range from -40°C to +85°C

                      Technical Specifications

                      Flash Memory Type

                      SLC NAND

                      Memory Size

                      64Gbit

                      Memory Configuration

                      8G x 8bit

                      IC Interface Type

                      Parallel

                      IC Case / Package

                      TSOP-I

                      Clock Frequency Max

                      50MHz

                      Access Time

                      -

                      Supply Voltage Max

                      3.6V

                      IC Mounting

                      Surface Mount

                      Operating Temperature Max

                      85°C

                      SVHC

                      No SVHC (17-Jan-2023)

                      Memory Density

                      64Gbit

                      Flash Memory Configuration

                      8G x 8bit

                      Interfaces

                      Parallel

                      Memory Case Style

                      TSOP-I

                      No. of Pins

                      48Pins

                      Clock Frequency

                      50MHz

                      Supply Voltage Min

                      2.7V

                      Supply Voltage Nom

                      3.3V

                      Operating Temperature Min

                      -40°C

                      Product Range

                      3.3V Parallel NAND Flash Memories

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:3A991B1A
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (17-Jan-2023)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.