
Need more?
| Quantity | Price |
|---|---|
| 1+ | $42.120 |
Product Information
Product Overview
Xccela flash is a high-performance, multiple I/O, SPI-compatible flash memory device. It features security and write protection such as volatile and non-volatile locking and software write protection for each 128KB sector, non-volatile configuration locking and password protection, protection management register offering enhanced security features, program/erase protection during power-up and CRC detects accidental changes to raw data. Electronic signature such as JEDEC-standard 3-byte signature and Extended device ID: two additional bytes identify device factory options. Minimum 100,000 ERASE cycles per sector and data retention of 20years (TYP).
- 2.7 to 3.6V voltage and uniform 128KB
- 1Gb density, 2 die/1 S# stack, boot in SDR x1
- SPI-compatible Xccela™ bus interface and execute-in-place (XIP)
- Single and double transfer rate (SDR/DDR) and software reset
- PROGRAM/ERASE SUSPEND operations
- Volatile and non-volatile configuration settings
- 3-byte and 4-byte address modes – enable memory access beyond 128Mb
- Erase capability of subsector erase 4KB, 32KB granularity, sector erase 128KB uniform granularity
- 24-ball T-PBGA, 05/6 x 0.31inch (5 x 5 array) package
- Operating temperature range from -40°C to +85°C
Technical Specifications
Serial NOR
1Gbit
128M x 8bit
SPI
TBGA
133MHz
-
3.6V
Surface Mount
85°C
No SVHC (17-Dec-2015)
1Gbit
128M x 8bit
SPI
TBGA
24Pins
133MHz
2.7V
-
-40°C
3V Serial NOR Flash Memories
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
