Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICRON
Manufacturer Part NoMT41K128M16JT-107 AAT:K
Newark Part No.80AH8009
Technical Datasheet
1,224 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $5.700 |
10+ | $5.320 |
25+ | $5.150 |
50+ | $5.030 |
100+ | $4.910 |
250+ | $4.760 |
500+ | $4.640 |
Price for:Each
Minimum: 1
Multiple: 1
$5.70
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICRON
Manufacturer Part NoMT41K128M16JT-107 AAT:K
Newark Part No.80AH8009
Technical Datasheet
DRAM TypeDDR3L
DRAM Density2Gbit
Memory Density2Gbit
Memory Configuration128M x 16bit
DRAM Memory Configuration128M x 16bit
Clock Frequency933MHz
Clock Frequency Max933MHz
IC Case / PackageFBGA
Memory Case StyleFBGA
No. of Pins96Pins
Supply Voltage Nom1.35V
Access Time1.07ns
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
DRAM Type
DDR3L
Memory Density
2Gbit
DRAM Memory Configuration
128M x 16bit
Clock Frequency Max
933MHz
Memory Case Style
FBGA
Supply Voltage Nom
1.35V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (17-Jan-2023)
DRAM Density
2Gbit
Memory Configuration
128M x 16bit
Clock Frequency
933MHz
IC Case / Package
FBGA
No. of Pins
96Pins
Access Time
1.07ns
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate