Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICRON
Manufacturer Part NoMT41K128M16JT-125 AAT:KCopy
Manufacturer Standard Lead Time52 weeks
Newark Part No.80AH8012
Your Part Number
68 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $73.880 |
Price for:Each
Minimum: 1
Multiple: 1
$73.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICRON
Manufacturer Part NoMT41K128M16JT-125 AAT:KCopy
Manufacturer Standard Lead Time52 weeks
Newark Part No.80AH8012
Technical Datasheet
DRAM TypeDDR3L
DRAM Density2Gbit
Memory Density2Gbit
DRAM Memory Configuration128M x 16bit
Memory Configuration128M x 16bit
Clock Frequency800MHz
Clock Frequency Max800MHz
IC Case / PackageFBGA
Memory Case StyleFBGA
No. of Pins96Pins
Supply Voltage Nom1.35V
Access Time1.25ns
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
MT41K128M16JT-125 AAT:K is an automotive DDR3 SDRAM. It uses a double data rate architecture to achieve high-speed operation. The double data rate architecture is an 8n-prefetch architecture with an interface designed to transfer two data words per clock cycle at the I/O pins. A single READ or WRITE operation for the DDR3 SDRAM consists of a single 8n-bit-wide, four-clock-cycle data transfer at the internal DRAM core and eight corresponding n-bit-wide, one half-clock-cycle data transfers at the I/O pins.
- 128Meg x 16 configuration
- Operating supply voltage is 1.283V to 1.45V
- Packaging style is 96-ball 8mm x 14mm FBGA
- Timing (cycle time) is 1.25ns at CL = 11 (DDR3-1600)
- Automotive operating temperature range from -40°C to +105°C
- Data rate is 1600MT/s, differential bidirectional data strobe
- 8n-bit prefetch architecture, differential clock inputs (CK, CK#)
- Programmable CAS (READ) latency (CL), programmable posted CAS additive latency (AL)
- Self refresh temperature (SRT), automatic self refresh (ASR)
- Multipurpose register, output driver calibration, self refresh mode
Technical Specifications
DRAM Type
DDR3L
Memory Density
2Gbit
Memory Configuration
128M x 16bit
Clock Frequency Max
800MHz
Memory Case Style
FBGA
Supply Voltage Nom
1.35V
IC Mounting
Surface Mount
Operating Temperature Max
105°C
SVHC
No SVHC (17-Jan-2023)
DRAM Density
2Gbit
DRAM Memory Configuration
128M x 16bit
Clock Frequency
800MHz
IC Case / Package
FBGA
No. of Pins
96Pins
Access Time
1.25ns
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
