Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICRON
Manufacturer Part NoMT41K128M16JT-125 AIT:K
Newark Part No.80AH8013
Technical Datasheet
221 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $1.440 |
10+ | $1.440 |
25+ | $1.440 |
50+ | $1.440 |
100+ | $1.440 |
250+ | $1.440 |
500+ | $1.440 |
Price for:Each
Minimum: 1
Multiple: 1
$1.44
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICRON
Manufacturer Part NoMT41K128M16JT-125 AIT:K
Newark Part No.80AH8013
Technical Datasheet
DRAM TypeDDR3L
DRAM Density2Gbit
Memory Density2Gbit
Memory Configuration128M x 16bit
DRAM Memory Configuration128M x 16bit
Clock Frequency800MHz
Clock Frequency Max800MHz
Memory Case StyleFBGA
IC Case / PackageFBGA
No. of Pins96Pins
Supply Voltage Nom1.35V
IC MountingSurface Mount
Access Time1.25ns
Operating Temperature Min-40°C
Operating Temperature Max95°C
Product Range-
SVHCNo SVHC (17-Jan-2023)
Alternatives for MT41K128M16JT-125 AIT:K
1 Product Found
Technical Specifications
DRAM Type
DDR3L
Memory Density
2Gbit
DRAM Memory Configuration
128M x 16bit
Clock Frequency Max
800MHz
IC Case / Package
FBGA
Supply Voltage Nom
1.35V
Access Time
1.25ns
Operating Temperature Max
95°C
SVHC
No SVHC (17-Jan-2023)
DRAM Density
2Gbit
Memory Configuration
128M x 16bit
Clock Frequency
800MHz
Memory Case Style
FBGA
No. of Pins
96Pins
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate